-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
36V HV Synchronous Boost Controller for Automotive Infotainment Applications, 16-LFCSP_SS-3X3X0.75, 16 Pins, -40 to 125C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX25202SATEAVY+
|
Mouser Electronics | Switching Voltage Regulators 36V HV SYNC Boost Controller for Infotainment application: Dual Phase Slave RoHS: Compliant | 904 |
|
$1.9300 / $3.8900 | Buy Now |
|
Analog Devices Inc | 36V HV SYNC Boost Controller f Min Qty: 1 Package Multiple: 1 | 929 |
|
$1.5000 / $4.0100 | Buy Now |
|
Ameya Holding Limited | 831 |
|
RFQ | ||
DISTI #
3586762
|
element14 Asia-Pacific | DC/DC CTRL, SYNC BOOST, 400KHZ, 125DEG C RoHS: Compliant Min Qty: 1 Container: Each | 368 |
|
$1.7687 / $3.6915 | Buy Now |
DISTI #
3586762
|
Farnell | DC/DC CTRL, SYNC BOOST, 400KHZ, 125DEG C RoHS: Compliant Min Qty: 1 Lead time: 24 Weeks, 1 Days Container: Each | 368 |
|
$1.9606 / $3.9712 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX25202SATEA/VY+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX25202SATEA/VY+
Analog Devices Inc
36V HV Synchronous Boost Controller for Automotive Infotainment Applications, 16-LFCSP_SS-3X3X0.75, 16 Pins, -40 to 125C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 16-LFCSP_SS-3X3X0.75 | |
Pin Count | 16 | |
Manufacturer Package Code | 16-LFCSP_SS-3X3X0.75 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2020-03-13 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | DUAL SWITCHING CONTROLLER | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |