-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Switching Controller
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX25203AATJEVY+
|
Mouser Electronics | Switching Voltage Regulators 36V Dual Phase Boost Controller with Vo 60V, 10V gate drive, and I2C controls | 0 |
|
$2.6800 / $3.3500 | Order Now |
|
Analog Devices Inc | 36V Dual Phase Boost Controlle Min Qty: 1 Package Multiple: 1 | 0 |
|
$2.0000 / $4.5000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX25203AATJE/VY+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX25203AATJE/VY+
Analog Devices Inc
Switching Controller
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |