-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual-Phase Synchronous Boost Controller with Programmable Gate Drive and I2C, 32-LFCSP_SS-5X5X0.75, 32 Pins, -40 to 125C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Analog Devices Inc | 36V Dual Phase Boost Controlle Package Multiple: 1 | 1467 |
|
$2.0000 / $4.5000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX25203ATJE/VY+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX25203ATJE/VY+
Analog Devices Inc
Dual-Phase Synchronous Boost Controller with Programmable Gate Drive and I2C, 32-LFCSP_SS-5X5X0.75, 32 Pins, -40 to 125C
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Part Package Code | 32-LFCSP_SS-5X5X0.75 | |
Pin Count | 32 | |
Manufacturer Package Code | 32-LFCSP_SS-5X5X0.75 | |
Date Of Intro | 2021-09-03 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Matte Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |