-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Versatile Automotive 60V/70V 2.2MHz Buck Controller with 7µA IQ and Optional Bypass Mode, 20-LFCSP_SS-4X4X0.75, 20 Pins, -40 to 125C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX25208ATPA/VY+
|
Mouser Electronics | Switching Controllers Versatile Automotive 60V/70V 2.2MHz Buck Controller with 7 A IQ and Optional Bypass Mode RoHS: Compliant | 8066 |
|
$2.5800 / $5.1700 | Buy Now |
|
Analog Devices Inc | HV 80V Buck controller Min Qty: 1 Package Multiple: 1 | 5351 |
|
$2.9300 / $5.1700 | Buy Now |
|
Ameya Holding Limited | 4279 |
|
RFQ | ||
DISTI #
3643299
|
element14 Asia-Pacific | DC/DC POL CONVERTER, SYNC BUCK, 125DEG C RoHS: Compliant Min Qty: 1 Container: Each | 682 |
|
$2.7319 / $5.4418 | Buy Now |
DISTI #
3643299
|
Farnell | DC/DC POL CONVERTER, SYNC BUCK, 125DEG C RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 1 Days Container: Each | 682 |
|
$2.5987 / $5.1225 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX25208ATPA/VY+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX25208ATPA/VY+
Analog Devices Inc
Versatile Automotive 60V/70V 2.2MHz Buck Controller with 7µA IQ and Optional Bypass Mode, 20-LFCSP_SS-4X4X0.75, 20 Pins, -40 to 125C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 20-LFCSP_SS-4X4X0.75 | |
Pin Count | 20 | |
Manufacturer Package Code | 20-LFCSP_SS-4X4X0.75 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2020-12-10 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Matte Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | 30 |