Part Details for MAX25220ATJ/VY+T by Analog Devices Inc
Overview of MAX25220ATJ/VY+T by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Automotive
Price & Stock for MAX25220ATJ/VY+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX25220ATJ/VYT
|
Mouser Electronics | Display Drivers & Controllers Automotive 4-Channel TFT-LCD Power Suppl RoHS: Compliant | 0 |
|
$2.2100 | Order Now |
|
Analog Devices Inc | Automotive 4-Channel TFT-LCD P Min Qty: 2500 Package Multiple: 1 | 40000 |
|
$2.2030 / $3.4500 | Buy Now |
Part Details for MAX25220ATJ/VY+T
MAX25220ATJ/VY+T CAD Models
MAX25220ATJ/VY+T Part Data Attributes
|
MAX25220ATJ/VY+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX25220ATJ/VY+T
Analog Devices Inc
Automotive 4-Channel TFT-LCD Power Supplies with VCOM Buffer, 32-LFCSP_SS-5X5X0.75, 32 Pins, -40 to 125C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 32-LFCSP_SS-5X5X0.75 | |
Pin Count | 32 | |
Manufacturer Package Code | 32-LFCSP_SS-5X5X0.75 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2020-07-10 | |
Interface IC Type | LIQUID CRYSTAL DISPLAY DRIVER | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Matte Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |