-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive 4-Channel TFT-LCD Power Supplies with VCOM Buffer, 32-LFCSP-5X5X0.75, 32 Pins, -40 to 125C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX25221CATJ/V+
|
Mouser Electronics | Display Drivers & Controllers Automotive 4-Channel TFT-LCD Power Suppl RoHS: Compliant | 1415 |
|
$1.1300 / $2.2000 | Buy Now |
|
Analog Devices Inc | Automotive 4-Channel TFT-LCD P Package Multiple: 1 | 2536 |
|
$1.4608 / $2.6100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX25221CATJ/V+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX25221CATJ/V+
Analog Devices Inc
Automotive 4-Channel TFT-LCD Power Supplies with VCOM Buffer, 32-LFCSP-5X5X0.75, 32 Pins, -40 to 125C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 32-LFCSP-5X5X0.75 | |
Pin Count | 32 | |
Manufacturer Package Code | 32-LFCSP-5X5X0.75 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2020-07-10 | |
Samacsys Manufacturer | Analog Devices | |
Interface IC Type | LIQUID CRYSTAL DISPLAY DRIVER | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Matte Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |