Part Details for MAX25223ATPB/VY+ by Maxim Integrated Products
Overview of MAX25223ATPB/VY+ by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MAX25223ATPB/VY+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-MAX25223ATPB/VY+-ND
|
DigiKey | IC REG BUCK 3.3V 3.5A 20SWTQFN Min Qty: 1 Lead time: 25 Weeks Container: Tube |
1045 In Stock |
|
$3.3314 / $6.6400 | Buy Now |
Part Details for MAX25223ATPB/VY+
MAX25223ATPB/VY+ CAD Models
MAX25223ATPB/VY+ Part Data Attributes
|
MAX25223ATPB/VY+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX25223ATPB/VY+
Maxim Integrated Products
Switching Regulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | SWITCHING REGULATOR |