-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX25239AFFAVY+T
|
Mouser Electronics | Switching Voltage Regulators HV 3.2A buck boost converter in P90 RoHS: Compliant | 0 |
|
$4.0600 | Order Now |
DISTI #
V72:2272_26829356
|
Arrow Electronics | Conv DC-DC 2V to 36V Synchronous Step Up/Synchronous Step Down Single-Out 5V/3V to 20V 6A 22-Pin FC2QFN T/R Automotive AEC-Q100 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2145 Container: Cut Strips | Americas - 377 |
|
$1.7690 / $3.9872 | Buy Now |
|
Analog Devices Inc | HV 3.2A buck boost converter i Min Qty: 1 Package Multiple: 1 | 489 |
|
$4.0703 / $7.4500 | Buy Now |
DISTI #
65213686
|
Verical | Conv DC-DC 2V to 36V Synchronous Step Up/Synchronous Step Down Single-Out 5V/3V to 20V 6A 22-Pin FC2QFN T/R Automotive AEC-Q100 RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2145 | Americas - 377 |
|
$1.7690 / $1.9170 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy