-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive 2V to 36V, 6A Buck-Boost Converters, 22-LFCSP_SS-4.25X4.25X0.75, 22 Pins, -40 to 125C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX25239AFFB/VY+
|
Mouser Electronics | Switching Voltage Regulators HV 3.2A buck boost converter in P90 RoHS: Compliant | 218 |
|
$3.8700 / $5.8000 | Buy Now |
|
Analog Devices Inc | HV 3.2A buck boost converter i Package Multiple: 1 | 1698 |
|
$3.1000 / $7.3100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX25239AFFB/VY+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX25239AFFB/VY+
Analog Devices Inc
Automotive 2V to 36V, 6A Buck-Boost Converters, 22-LFCSP_SS-4.25X4.25X0.75, 22 Pins, -40 to 125C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 22-LFCSP_SS-4.25X4.25X0.75 | |
Pin Count | 22 | |
Manufacturer Package Code | 22-LFCSP_SS-4.25X4.25X0.75 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2022-02-08 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Matte Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |