-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual 36V Input Voltage, 8A Synchronous Buck Converters with Multiphase Capability and ASIL B Safety Level, 23-LFCSP_SS-4.5X4.5X0.75, 23 Pins, -40 to 125C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX25255AFDA/VY+
|
Mouser Electronics | Power Management Specialized - PMIC 42V Dual 5A ASIL Buck Converter - P90D RoHS: Compliant | 485 |
|
$3.8700 / $8.2400 | Buy Now |
|
Analog Devices Inc | 42V Dual 5A ASIL Buck Converte Package Multiple: 1 | 98 |
|
$3.1000 / $9.2300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX25255AFDA/VY+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX25255AFDA/VY+
Analog Devices Inc
Dual 36V Input Voltage, 8A Synchronous Buck Converters with Multiphase Capability and ASIL B Safety Level, 23-LFCSP_SS-4.5X4.5X0.75, 23 Pins, -40 to 125C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 23-LFCSP_SS-4.5X4.5X0.75 | |
Pin Count | 23 | |
Manufacturer Package Code | 23-LFCSP_SS-4.5X4.5X0.75 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2022-04-01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | DUAL SWITCHING CONTROLLER | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Matte Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |