There are no models available for this part yet.
Overview of MAX25255AFDB/VY+ by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Security and Surveillance
Automotive
Price & Stock for MAX25255AFDB/VY+ by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
700-MAX25255AFDB/VY+
|
Mouser Electronics | Power Management Specialized - PMIC 42V Dual 5A ASIL Buck Converter - P90D RoHS: Compliant | 676 |
|
$4.9400 / $8.2400 | Buy Now | |
Analog Devices Inc | 42V Dual 5A ASIL Buck Converte Package Multiple: 1 | 6228 |
|
$3.1000 / $9.2300 | Buy Now |
CAD Models for MAX25255AFDB/VY+ by Analog Devices Inc
Part Data Attributes for MAX25255AFDB/VY+ by Analog Devices Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Part Package Code
|
23-LFCSP_SS-4.5X4.5X0.75
|
Pin Count
|
23
|
Manufacturer Package Code
|
23-LFCSP_SS-4.5X4.5X0.75
|
Reach Compliance Code
|
compliant
|
Date Of Intro
|
2022-04-01
|
Samacsys Manufacturer
|
Analog Devices
|
Analog IC - Other Type
|
DUAL SWITCHING CONTROLLER
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Peak Reflow Temperature (Cel)
|
260
|
Terminal Finish
|
Matte Tin (Sn)
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|