-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
36V, 600mA/1.2A Mini Buck Converter, 12-LFCSP_SS-3X3X0.75, 12 Pins, -40 to 125C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX25276ATCA/VY+
|
Mouser Electronics | Switching Voltage Regulators 5V/3.3V/ other fixed options requested by Bosch RoHS: Compliant | 1775 |
|
$1.4700 / $2.4000 | Buy Now |
|
Analog Devices Inc | 5V/3.3V/ other fixed options r Min Qty: 1 Package Multiple: 1 | 1745 |
|
$1.1400 / $3.0500 | Buy Now |
DISTI #
3264723
|
element14 Asia-Pacific | DC/DC CONV, SYNC BUCK, 2.1MHZ, 125DEG C RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$1.5814 / $1.9213 | Buy Now |
DISTI #
3264723
|
Farnell | DC/DC CONV, SYNC BUCK, 2.1MHZ, 125DEG C RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 0 |
|
$1.5061 / $1.7948 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX25276ATCA/VY+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX25276ATCA/VY+
Analog Devices Inc
36V, 600mA/1.2A Mini Buck Converter, 12-LFCSP_SS-3X3X0.75, 12 Pins, -40 to 125C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 12-LFCSP_SS-3X3X0.75 | |
Package Description | TDFN-12 | |
Pin Count | 12 | |
Manufacturer Package Code | 12-LFCSP_SS-3X3X0.75 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2018-01-15 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 3.5 V | |
Input Voltage-Nom | 14 V | |
JESD-30 Code | S-PDSO-N12 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.2 A | |
Output Voltage-Max | 10 V | |
Output Voltage-Min | 3 V | |
Output Voltage-Nom | 5.147 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC12,.12,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2275 kHz | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Width | 3 mm |