-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
36V, 2.5A Mini Buck Converter with 3.5uA IQ, 12-LFCSP_SS-3X3X0.75, 12 Pins, -40 to 125C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX25277ATCA/VY+
|
Mouser Electronics | Switching Voltage Regulators 5V/3.3V/ other fixed options requested by Bosch RoHS: Compliant | 1352 |
|
$1.8800 / $3.9000 | Buy Now |
|
Analog Devices Inc | 5V/3.3V/ other fixed options r Min Qty: 1 Package Multiple: 1 | 4053 |
|
$1.4600 / $3.9100 | Buy Now |
DISTI #
3586769
|
element14 Asia-Pacific | DC/DC CONV, SYNC BUCK, 2.1MHZ, 125DEG C RoHS: Compliant Min Qty: 1 Container: Each | 580 |
|
$2.2216 / $4.1774 | Buy Now |
DISTI #
3586769
|
Farnell | DC/DC CONV, SYNC BUCK, 2.1MHZ, 125DEG C RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 580 |
|
$1.9742 / $3.8734 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX25277ATCA/VY+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX25277ATCA/VY+
Analog Devices Inc
36V, 2.5A Mini Buck Converter with 3.5uA IQ, 12-LFCSP_SS-3X3X0.75, 12 Pins, -40 to 125C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 12-LFCSP_SS-3X3X0.75 | |
Pin Count | 12 | |
Manufacturer Package Code | 12-LFCSP_SS-3X3X0.75 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2018-12-14 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Matte Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |