-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4 x 24 Automotive LED Matrix Driver with ASIL B features, 48-TSSOP_6.1_EP-6.1_MM, 48 Pins, -40 to 125C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX25501AUMA/V+
|
Mouser Electronics | LED Lighting Drivers 4x24 Channel Modular Matrix LED backlight driver RoHS: Compliant | 101 |
|
$3.5500 / $6.2700 | Buy Now |
|
Analog Devices Inc | 4x24 Channel Modular Matrix LE Min Qty: 1 Package Multiple: 1 | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX25501AUMA/V+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX25501AUMA/V+
Analog Devices Inc
4 x 24 Automotive LED Matrix Driver with ASIL B features, 48-TSSOP_6.1_EP-6.1_MM, 48 Pins, -40 to 125C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 48-TSSOP_6.1_EP-6.1_MM | |
Package Description | TSSOP-48 | |
Pin Count | 48 | |
Manufacturer Package Code | 48-TSSOP_6.1_EP-6.1_MM | |
Reach Compliance Code | compliant | |
Date Of Intro | 2022-01-14 | |
Samacsys Manufacturer | Analog Devices | |
Display Mode | SEGMENT | |
Input Characteristics | STANDARD | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e3 | |
Length | 6.1 mm | |
Moisture Sensitivity Level | 3 | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 24 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP48,.3,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 12.5 mm |
This table gives cross-reference parts and alternative options found for MAX25501AUMA/V+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX25501AUMA/V+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX25501AUMA/V+T | 4 x 24 Automotive LED Matrix Driver with ASIL B features, 48-TSSOP_6.1_EP-6.1_MM, 48 Pins, -40 to 125C | Analog Devices Inc | MAX25501AUMA/V+ vs MAX25501AUMA/V+T |