-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4-Channel, Low-Voltage, 120mA LED Backlight Drivers with Integrated Boost Converter, 24-LFCSP-4X4X0.75, 24 Pins, -40 to 125C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX25510ATGA/V+
|
Mouser Electronics | LED Lighting Drivers 4ch, 120mA, highly integrated LED Driver RoHS: Compliant | 0 |
|
$0.8920 / $2.3400 | Order Now |
|
Analog Devices Inc | 4ch, 120mA, highly integrated Package Multiple: 1 | 3775 |
|
$0.8977 / $2.9600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX25510ATGA/V+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX25510ATGA/V+
Analog Devices Inc
4-Channel, Low-Voltage, 120mA LED Backlight Drivers with Integrated Boost Converter, 24-LFCSP-4X4X0.75, 24 Pins, -40 to 125C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 24-LFCSP-4X4X0.75 | |
Pin Count | 24 | |
Manufacturer Package Code | 24-LFCSP-4X4X0.75 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2021-09-21 | |
Samacsys Manufacturer | Analog Devices | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Matte Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | 30 |