-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Twelve Switch High Brightness LED Matrix Manager for Automotive Front Lights, 28-TSSOP_4.4_EP-4.4_MM, 28 Pins, -40 to 125C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX25608BAUI/V+
|
Mouser Electronics | LED Lighting Drivers Twelve Switch High Brightness LED Matrix Manager for Automotive Front Lights RoHS: Compliant | 168 |
|
$6.4600 / $7.4300 | Buy Now |
|
Analog Devices Inc | Twelve Switch High Brightness Min Qty: 1 Package Multiple: 1 | 6197 |
|
$3.0900 / $7.5000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX25608BAUI/V+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX25608BAUI/V+
Analog Devices Inc
Twelve Switch High Brightness LED Matrix Manager for Automotive Front Lights, 28-TSSOP_4.4_EP-4.4_MM, 28 Pins, -40 to 125C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 28-TSSOP_4.4_EP-4.4_MM | |
Pin Count | 28 | |
Manufacturer Package Code | 28-TSSOP_4.4_EP-4.4_MM | |
Reach Compliance Code | compliant | |
Date Of Intro | 2021-10-18 | |
Samacsys Manufacturer | Analog Devices | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Matte Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |