-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Synchronous Buck and Buck Boost LED Driver / DC-DC Converter, 16-LFCSP_SS-5X5X0.75, 16 Pins, -40 to 125C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX25610AATE/VY+
|
Mouser Electronics | LED Lighting Drivers 22 kHz Startup Receiver and 3D Transpond RoHS: Compliant | 0 |
|
$3.7400 / $4.3000 | Order Now |
|
Analog Devices Inc | 22 kHz Startup Receiver and 3D Package Multiple: 1 | 2135 |
|
$2.7500 / $3.0800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX25610AATE/VY+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX25610AATE/VY+
Analog Devices Inc
Synchronous Buck and Buck Boost LED Driver / DC-DC Converter, 16-LFCSP_SS-5X5X0.75, 16 Pins, -40 to 125C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 16-LFCSP_SS-5X5X0.75 | |
Package Description | TQFN-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 16-LFCSP_SS-5X5X0.75 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2019-06-04 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ITS OPERATING FROM 5V TO 36V WHEN EXTERNAL PWM DIMMING | |
Input Characteristics | STANDARD | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | S-XQCC-N16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.2SQ,32 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max | 36 V | |
Supply Voltage-Min | 7.5 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |