Part Details for MAX25611DATC/VY+T by Analog Devices Inc
Overview of MAX25611DATC/VY+T by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Price & Stock for MAX25611DATC/VY+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX25611DATCVY+T
|
Mouser Electronics | LED Lighting Drivers Automotive High-Voltage HB LED Controlle RoHS: Compliant | 0 |
|
$1.9300 | Order Now |
|
Analog Devices Inc | Automotive High-Voltage HB LED Min Qty: 2500 Package Multiple: 1 | 0 |
|
$1.6300 / $1.9209 | Buy Now |
Part Details for MAX25611DATC/VY+T
MAX25611DATC/VY+T CAD Models
MAX25611DATC/VY+T Part Data Attributes:
|
MAX25611DATC/VY+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX25611DATC/VY+T
Analog Devices Inc
Automotive High-Voltage, HB-LED Controller, 12-LFCSP_SS-4X4X0.75, 12 Pins, -40 to 125C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 12-LFCSP_SS-4X4X0.75 | |
Pin Count | 12 | |
Manufacturer Package Code | 12-LFCSP_SS-4X4X0.75 | |
Date Of Intro | 2019-06-04 | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Matte Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | 30 |