-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-to-Microwave, Low-Noise Amplifier, 4-SOT_23-N/A, 4 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX2611EUS+T
|
Mouser Electronics | RF Amplifier DC-to-Microwave, Low-Noise Amplifier RoHS: Compliant | 11926 |
|
$1.0200 / $2.3300 | Buy Now |
|
Analog Devices Inc | DC-to-Microwave, Low-Noise Amp Min Qty: 1 Package Multiple: 1 | 807 |
|
$1.1376 / $2.6100 | Buy Now |
DISTI #
MAX2611EUS+T
|
Richardson RFPD | RF & MW LNA RoHS: Compliant Min Qty: 2500 | 0 |
|
$1.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX2611EUS+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX2611EUS+T
Analog Devices Inc
DC-to-Microwave, Low-Noise Amplifier, 4-SOT_23-N/A, 4 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 4-SOT_23-N/A | |
Package Description | ROHS COMPLIANT, ULTRA SMALL, SOT-143, 4 PIN | |
Pin Count | 4 | |
Manufacturer Package Code | 4-SOT_23-N/A | |
Reach Compliance Code | compliant | |
Date Of Intro | 1996-06-01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | LOW NOISE | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 17.3 dB | |
Input Power-Max (CW) | 13 dBm | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Frequency-Max | 1100 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TO-253 | |
Power Supplies | 3.8 V | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
VSWR-Max | 1.6 |
This table gives cross-reference parts and alternative options found for MAX2611EUS+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX2611EUS+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX2611EUS+ | DC-to-Microwave, Low-Noise Amplifier, 4-SOT_23-N/A, 4 Pins, -40 to 85C | Analog Devices Inc | MAX2611EUS+T vs MAX2611EUS+ |
MAX2611EUS+T | Wide Band Low Power Amplifier, 0MHz Min, 1100MHz Max, 1 Func, ROHS COMPLIANT, ULTRA SMALL, SOT-143, 4 PIN | Maxim Integrated Products | MAX2611EUS+T vs MAX2611EUS+T |