-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
40MHz to 4GHz Linear Broadband Amplifiers, 8-LFCSP-2X3X0.75, 8 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX2613ETA+T
|
Mouser Electronics | RF Amplifier Broadband Gain Block RoHS: Compliant | 2298 |
|
$1.8200 / $3.6400 | Buy Now |
|
Analog Devices Inc | Broadband Gain Block Min Qty: 1 Package Multiple: 1 | 28473 |
|
$1.7513 / $3.8500 | Buy Now |
|
Ameya Holding Limited | Broadband Gain Block | 28473 |
|
RFQ | |
DISTI #
MAX2613ETA+T
|
Richardson RFPD | GAIN BLOCK RoHS: Compliant Min Qty: 2500 | 0 |
|
$1.7300 | Buy Now |
DISTI #
3927124
|
Farnell | RF AMPLIFIER, 18.6DB, 4GHZ, 5.25V RoHS: Compliant Min Qty: 2500 Lead time: 11 Weeks, 1 Days Container: Reel | 0 |
|
$1.8088 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX2613ETA+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX2613ETA+T
Analog Devices Inc
40MHz to 4GHz Linear Broadband Amplifiers, 8-LFCSP-2X3X0.75, 8 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 8-LFCSP-2X3X0.75 | |
Pin Count | 8 | |
Manufacturer Package Code | 8-LFCSP-2X3X0.75 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2012-06-06 | |
Samacsys Manufacturer | Analog Devices | |
JESD-609 Code | e3 | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Terminal Finish | Matte Tin (Sn) |