-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
40MHz to 4GHz Linear Broadband Amplifiers, 8-LFCSP-2X3X0.75, 8 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX2615ETAV+T
|
Mouser Electronics | RF Amplifier 40MHz to 4GHz Linear Broadband Amplifiers RoHS: Compliant | 0 |
|
$1.9300 | Order Now |
|
Analog Devices Inc | 40MHz to 4GHz Linear Broadband Min Qty: 2500 Package Multiple: 1 | 0 |
|
$1.7200 / $1.9344 | Buy Now |
DISTI #
3927125
|
Farnell | RF AMPLIFIER, 18.5DB, 4GHZ, 5.25V RoHS: Compliant Min Qty: 2500 Lead time: 11 Weeks, 1 Days Container: Reel | 0 |
|
$1.9198 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX2615ETA/V+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX2615ETA/V+T
Analog Devices Inc
40MHz to 4GHz Linear Broadband Amplifiers, 8-LFCSP-2X3X0.75, 8 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 8-LFCSP-2X3X0.75 | |
Pin Count | 8 | |
Manufacturer Package Code | 8-LFCSP-2X3X0.75 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2012-06-06 | |
Samacsys Manufacturer | Analog Devices | |
JESD-609 Code | e3 | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Terminal Finish | Matte Tin (Sn) |