Part Details for MAX262ACNG by Maxim Integrated Products
Overview of MAX262ACNG by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX262ACNG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 1 |
|
$34.2316 | Buy Now |
Part Details for MAX262ACNG
MAX262ACNG CAD Models
MAX262ACNG Part Data Attributes:
|
MAX262ACNG
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX262ACNG
Maxim Integrated Products
Switched Capacitor Filter, 2 Func, Digitally Programmable, Universal, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, PLASTIC, DIP-24 | |
Pin Count | 24 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Active Filter Type | SWITCHED CAPACITOR FILTER | |
Additional Feature | IT CAN ALSO BE OPERATED FROM A SINGLE 5V SUPPLY | |
Center or Cutoff Freq Rng-Max | 140 kHz | |
Center or Cutoff Freq Rng-Min | 0.0014 kHz | |
JESD-30 Code | R-PDIP-T24 | |
JESD-609 Code | e0 | |
Length | 30.545 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -6.3 V | |
Neg Supply Voltage-Min (Vsup) | -2.37 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Order | 2ND | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Poles and Zeros | 2 AND 0 | |
Qualification Status | Not Qualified | |
Response | UNIVERSAL | |
Seated Height-Max | 4.572 mm | |
Supply Current-Max (Isup) | 20 mA | |
Supply Voltage-Max (Vsup) | 6.3 V | |
Supply Voltage-Min (Vsup) | 2.37 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Transfer Characteristics | DIGITALLY PROGRAMMABLE | |
Width | 7.62 mm |
Alternate Parts for MAX262ACNG
This table gives cross-reference parts and alternative options found for MAX262ACNG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX262ACNG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX262BCNG+ | Microprocessor Programmable Universal Active Filters, 24-PDIP-300_MIL, 24 Pins, 0 to 70C | Analog Devices Inc | MAX262ACNG vs MAX262BCNG+ |
MAX262BENG+ | Microprocessor Programmable Universal Active Filters, 24-PDIP-300_MIL, 24 Pins, -40 to 85C | Analog Devices Inc | MAX262ACNG vs MAX262BENG+ |
MAX262ACNG-T | Switched Capacitor Filter, 2 Func, Digitally Programmable, Universal, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24 | Maxim Integrated Products | MAX262ACNG vs MAX262ACNG-T |
MAX262BCNG | Switched Capacitor Filter, 2 Func, Digitally Programmable, Universal, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24 | Maxim Integrated Products | MAX262ACNG vs MAX262BCNG |
MAX262AENG+ | Switched Capacitor Filter, 2 Func, Digitally Programmable, Universal, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24 | Maxim Integrated Products | MAX262ACNG vs MAX262AENG+ |
MAX262AENG+ | Microprocessor Programmable Universal Active Filters, 24-PDIP-300_MIL, 24 Pins, -40 to 85C | Analog Devices Inc | MAX262ACNG vs MAX262AENG+ |
MAX262AENG-T | Switched Capacitor Filter, 2 Func, Digitally Programmable, Universal, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24 | Maxim Integrated Products | MAX262ACNG vs MAX262AENG-T |
MAX262BCNG+ | Switched Capacitor Filter, 2 Func, Digitally Programmable, Universal, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24 | Maxim Integrated Products | MAX262ACNG vs MAX262BCNG+ |