Part Details for MAX262AENG+ by Analog Devices Inc
Overview of MAX262AENG+ by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX262AENG+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX262AENG+
|
Mouser Electronics | Active Filters Microprocessor Programmable Universal Ac RoHS: Compliant | 34 |
|
$32.0100 / $37.2100 | Buy Now |
|
Analog Devices Inc | Microprocessor Programmable Un Min Qty: 1 Package Multiple: 1 | 433 |
|
$24.0200 / $27.8100 | Buy Now |
Part Details for MAX262AENG+
MAX262AENG+ CAD Models
MAX262AENG+ Part Data Attributes
|
MAX262AENG+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX262AENG+
Analog Devices Inc
Microprocessor Programmable Universal Active Filters, 24-PDIP-300_MIL, 24 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 24-PDIP-300_MIL | |
Package Description | 0.300 INCH, PLASTIC, DIP-24 | |
Pin Count | 24 | |
Manufacturer Package Code | 24-PDIP-300_MIL | |
Reach Compliance Code | compliant | |
Date Of Intro | 1990-08-01 | |
Samacsys Manufacturer | Analog Devices | |
Active Filter Type | SWITCHED CAPACITOR FILTER | |
Additional Feature | IT CAN ALSO BE OPERATED FROM A SINGLE 5V SUPPLY | |
Center or Cutoff Freq Rng-Max | 140 kHz | |
Center or Cutoff Freq Rng-Min | 0.0014 kHz | |
JESD-30 Code | R-PDIP-T24 | |
JESD-609 Code | e3 | |
Length | 30.545 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -6.3 V | |
Neg Supply Voltage-Min (Vsup) | -2.37 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Order | 2ND | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Poles and Zeros | 2 AND 0 | |
Qualification Status | Not Qualified | |
Response | UNIVERSAL | |
Seated Height-Max | 4.572 mm | |
Supply Current-Max (Isup) | 20 mA | |
Supply Voltage-Max (Vsup) | 6.3 V | |
Supply Voltage-Min (Vsup) | 2.37 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transfer Characteristics | DIGITALLY PROGRAMMABLE | |
Width | 7.62 mm |
Alternate Parts for MAX262AENG+
This table gives cross-reference parts and alternative options found for MAX262AENG+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX262AENG+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX262BENG | Switched Capacitor Filter, 2 Func, Digitally Programmable, Universal, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24 | Maxim Integrated Products | MAX262AENG+ vs MAX262BENG |
MAX262ACNG | Switched Capacitor Filter, 2 Func, Digitally Programmable, Universal, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24 | Maxim Integrated Products | MAX262AENG+ vs MAX262ACNG |
MAX262ACNG+ | Switched Capacitor Filter, 2 Func, Digitally Programmable, Universal, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24 | Maxim Integrated Products | MAX262AENG+ vs MAX262ACNG+ |
MAX262BENG-T | Switched Capacitor Filter, 2 Func, Digitally Programmable, Universal, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24 | Maxim Integrated Products | MAX262AENG+ vs MAX262BENG-T |
MAX262AMRG | Switched Capacitor Filter, 2 Func, Digitally Programmable, Universal, CMOS, CDIP24, 0.300 INCH, CERDIP-24 | Maxim Integrated Products | MAX262AENG+ vs MAX262AMRG |
MAX262BCNG-T | Switched Capacitor Filter, 2 Func, Digitally Programmable, Universal, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24 | Maxim Integrated Products | MAX262AENG+ vs MAX262BCNG-T |
MAX262AENG | Switched Capacitor Filter, 2 Func, Digitally Programmable, Universal, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24 | Maxim Integrated Products | MAX262AENG+ vs MAX262AENG |
MAX262BCNG+ | Switched Capacitor Filter, 2 Func, Digitally Programmable, Universal, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24 | Maxim Integrated Products | MAX262AENG+ vs MAX262BCNG+ |
MAX262BENG+ | Microprocessor Programmable Universal Active Filters, 24-PDIP-300_MIL, 24 Pins, -40 to 85C | Analog Devices Inc | MAX262AENG+ vs MAX262BENG+ |
MAX262AENG+ | Switched Capacitor Filter, 2 Func, Digitally Programmable, Universal, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24 | Maxim Integrated Products | MAX262AENG+ vs MAX262AENG+ |