Part Details for MAX262AEWG+ by Analog Devices Inc
Overview of MAX262AEWG+ by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX262AEWG+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX262AEWG+
|
Mouser Electronics | Active Filters Microprocessor Programmable Universal Ac RoHS: Compliant | 30 |
|
$24.8800 / $33.1200 | Buy Now |
|
Analog Devices Inc | Microprocessor Programmable Un Min Qty: 1 Package Multiple: 1 | 600 |
|
$19.8300 / $22.9400 | Buy Now |
Part Details for MAX262AEWG+
MAX262AEWG+ CAD Models
MAX262AEWG+ Part Data Attributes
|
MAX262AEWG+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX262AEWG+
Analog Devices Inc
Microprocessor Programmable Universal Active Filters, 24-SOIC_W-300_MIL, 24 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 24-SOIC_W-300_MIL | |
Package Description | SOIC-24 | |
Pin Count | 24 | |
Manufacturer Package Code | 24-SOIC_W-300_MIL | |
Reach Compliance Code | compliant | |
Date Of Intro | 1990-08-01 | |
Samacsys Manufacturer | Analog Devices | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -6.3 V | |
Neg Supply Voltage-Min (Vsup) | -2.37 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Supply Current-Max (Isup) | 20 mA | |
Supply Voltage-Max (Vsup) | 6.3 V | |
Supply Voltage-Min (Vsup) | 2.37 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for MAX262AEWG+
This table gives cross-reference parts and alternative options found for MAX262AEWG+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX262AEWG+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX262ACWG | Switched Capacitor Filter, 2 Func, Digitally Programmable, Universal, CMOS, PDSO24, 0.300 INCH, SO-24 | Maxim Integrated Products | MAX262AEWG+ vs MAX262ACWG |
MAX262AEWG+T | Switched Capacitor Filter | Maxim Integrated Products | MAX262AEWG+ vs MAX262AEWG+T |
MAX262ACWG+T | Switched Capacitor Filter, 2 Func, Digitally Programmable, Universal, CMOS, PDSO24, 0.300 INCH, SO-24 | Maxim Integrated Products | MAX262AEWG+ vs MAX262ACWG+T |
MAX262ACWG-T | Switched Capacitor Filter, 2 Func, Digitally Programmable, Universal, CMOS, PDSO24, 0.300 INCH, SO-24 | Maxim Integrated Products | MAX262AEWG+ vs MAX262ACWG-T |