Part Details for MAX2633EUT+T by Maxim Integrated Products
Overview of MAX2633EUT+T by Maxim Integrated Products
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for MAX2633EUT+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-MAX2633EUT+TTR-ND
|
DigiKey | IC AMP CELLULAR 100MHZ-1GHZ SOT6 Min Qty: 2500 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.2473 / $1.2953 | Buy Now |
|
Quest Components | 984 |
|
$1.1760 / $3.1360 | Buy Now | |
|
CHIPMALL.COM LIMITED | Package/EnclosureSOT-23-6 | 1230 |
|
$1.1563 / $2.2373 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2017 Date Code: 2017 | 1230 |
|
$0.7840 / $1.8550 | Buy Now |
Part Details for MAX2633EUT+T
MAX2633EUT+T CAD Models
MAX2633EUT+T Part Data Attributes:
|
MAX2633EUT+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX2633EUT+T
Maxim Integrated Products
Wide Band Low Power Amplifier, 800MHz Min, 1000MHz Max, SOT-23, 6 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | SOT-23, 6 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Additional Feature | LOW NOISE | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 11 dB | |
Input Power-Max (CW) | 5 dBm | |
JESD-609 Code | e3 | |
Operating Frequency-Max | 1000 MHz | |
Operating Frequency-Min | 800 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Terminal Finish | MATTE TIN | |
VSWR-Max | 1.25 |
Alternate Parts for MAX2633EUT+T
This table gives cross-reference parts and alternative options found for MAX2633EUT+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX2633EUT+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX2633EUT | Wide Band Low Power Amplifier, 800MHz Min, 1000MHz Max, 1 Func, BIPolar, SOT-23, 6 PIN | Maxim Integrated Products | MAX2633EUT+T vs MAX2633EUT |