MAX2640EUT-T
Description: Wide Band Low Power Amplifier, 300MHz Min, 1500MHz Max, BIPolar, ULTRA SMALL, SOT-23, 6 PIN

Overview of MAX2640EUT-T by Maxim Integrated Products

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 cross )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 3 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Security and Surveillance Automotive

CAD Models for MAX2640EUT-T by Maxim Integrated Products
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MAX2640EUT-T by Maxim Integrated Products

MAX2640EUT-T
Maxim Integrated Products
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
Package Description
ULTRA SMALL, SOT-23, 6 PIN
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.33.00.01
Factory Lead Time
4 Weeks
Additional Feature
LOW NOISE
Characteristic Impedance
50 Ω
Construction
COMPONENT
Gain
12.8 dB
Input Power-Max (CW)
5 dBm
JESD-609 Code
e0
Mounting Feature
SURFACE MOUNT
Number of Functions
1
Number of Terminals
6
Operating Frequency-Max
1500 MHz
Operating Frequency-Min
300 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Equivalence Code
TSOP6,.11,37
Power Supplies
3/5 V
RF/Microwave Device Type
WIDE BAND LOW POWER
Supply Current-Max
5.5 mA
Surface Mount
YES
Technology
BIPOLAR
Terminal Finish
TIN LEAD
Want to compare parts?
  1. MAX2640EUT-T
    Maxim Integrated Products
    Wide Band Low Power Amplifier, 300MHz Min, 1500MHz Max, BIPolar, ULTRA SMALL, SOT-23, 6 PIN
    VS

Alternate Parts for MAX2640EUT-T

This table gives cross-reference parts and alternative options found for MAX2640EUT-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX2640EUT-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MAX2640EUT+T 300MHz to 2500MHz SiGe Ultra-Low-Noise Amplifiers, 6-SOT_23-N/A, 6 Pins, -40 to 85C Analog Devices Inc MAX2640EUT-T vs MAX2640EUT+T
Part Number Description Manufacturer Compare
MAX2640EUT+T 300MHz to 2500MHz SiGe Ultra-Low-Noise Amplifiers, 6-SOT_23-N/A, 6 Pins, -40 to 85C Analog Devices Inc MAX2640EUT-T vs MAX2640EUT+T
MAX2640AUT+T 300MHz to 2500MHz SiGe Ultra-Low-Noise Amplifiers, 6-SOT_23-N/A, 6 Pins, -40 to 125C Analog Devices Inc MAX2640EUT-T vs MAX2640AUT+T
MAX2640AUT+T Wide Band Low Power Amplifier, 300MHz Min, 1500MHz Max, 1 Func, BIPolar, LEAD FREE, ULTRA SMALL, SOT-23, 6 PIN Maxim Integrated Products MAX2640EUT-T vs MAX2640AUT+T

Related Parts for MAX2640EUT-T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX2640EUT-T by Maxim Integrated Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX2640EUT-T by Maxim Integrated Products

  • Please alert me when MAX2640EUT-T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAX2640EUT-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX2640EUT-T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAX2640EUT-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX2640EUT-T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX2640EUT-T by Maxim Integrated Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: