Part Details for MAX2645EUB-T by Maxim Integrated Products
Overview of MAX2645EUB-T by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for MAX2645EUB-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2381 |
|
RFQ | ||
|
Quest Components | 1388 |
|
$1.7160 / $3.4320 | Buy Now |
Part Details for MAX2645EUB-T
MAX2645EUB-T CAD Models
MAX2645EUB-T Part Data Attributes:
|
MAX2645EUB-T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX2645EUB-T
Maxim Integrated Products
Narrow Band Medium Power Amplifier, 3400MHz Min, 3800MHz Max, 10UMAX-EP, 10 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | 10UMAX-EP, 10 PIN | |
Reach Compliance Code | not_compliant | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 12.9 dB | |
Input Power-Max (CW) | 16 dBm | |
JESD-609 Code | e0 | |
Operating Frequency-Max | 3800 MHz | |
Operating Frequency-Min | 3400 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | NARROW BAND MEDIUM POWER | |
Terminal Finish | TIN LEAD |
Alternate Parts for MAX2645EUB-T
This table gives cross-reference parts and alternative options found for MAX2645EUB-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX2645EUB-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX2645EUB+ | 3.4GHz to 3.8GHz SiGe Low-Noise Amplifier/PA Predriver, 10-MINI_SO_EP-N/A, 10 Pins, -40 to 85C | Analog Devices Inc | MAX2645EUB-T vs MAX2645EUB+ |