Part Details for MAX2659ELT+T by Analog Devices Inc
Overview of MAX2659ELT+T by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX2659ELT+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX2659ELT+T
|
Mouser Electronics | RF Amplifier GPS/GNSS Low-Noise Amplifier RoHS: Compliant | 17373 |
|
$0.8990 / $2.0100 | Buy Now |
|
Analog Devices Inc | GPS/GNSS Low-Noise Amplifier Min Qty: 1 Package Multiple: 1 | 847 |
|
$0.8666 / $2.0700 | Buy Now |
DISTI #
2800966RL
|
element14 Asia-Pacific | RF AMPLIFIER, 1575.42MHZ, 0.8DB, UDFN-6 RoHS: Compliant Min Qty: 100 Container: Reel | 202 |
|
$0.9334 / $1.4847 | Buy Now |
DISTI #
2800966
|
element14 Asia-Pacific | RF AMPLIFIER, 1575.42MHZ, 0.8DB, UDFN-6 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 202 |
|
$0.9334 / $2.0580 | Buy Now |
DISTI #
2800966RL
|
Farnell | RF AMPLIFIER, 1575.42MHZ, 0.8DB, UDFN-6 RoHS: Compliant Min Qty: 100 Lead time: 13 Weeks, 1 Days Container: Reel | 202 |
|
$0.8698 / $1.4183 | Buy Now |
DISTI #
2800966
|
Farnell | RF AMPLIFIER, 1575.42MHZ, 0.8DB, UDFN-6 RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 1 Days Container: Cut Tape | 202 |
|
$0.8698 / $1.9705 | Buy Now |
Part Details for MAX2659ELT+T
MAX2659ELT+T CAD Models
MAX2659ELT+T Part Data Attributes
|
MAX2659ELT+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX2659ELT+T
Analog Devices Inc
GPS/GNSS Low-Noise Amplifier, 6-LFCSP-1.5X1X0.75, 6 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 6-LFCSP-1.5X1X0.75 | |
Pin Count | 6 | |
Manufacturer Package Code | 6-LFCSP-1.5X1X0.75 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2007-05-09 | |
Samacsys Manufacturer | Analog Devices | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOLCC6,.04,20 | |
Power Supplies | 1.8/3 V | |
Supply Current-Max | 5.6 mA | |
Surface Mount | YES | |
Technology | BICMOS | |
Terminal Finish | Gold/Nickel (Au/Ni) |