Part Details for MAX2659ELT+T by Maxim Integrated Products
Overview of MAX2659ELT+T by Maxim Integrated Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX2659ELT+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AC9972
|
Newark | Rf Amplifier, 1575.42Mhz, 0.8Db, Udfn-6, Frequency Min:-, Frequency Max:1575.42Mhz, Gain:20.5Db, Noise Figure Typ:0.8Db, Rf Ic Case Style:Μdfn, No. Of Pins:6Pins, Supply Voltage Min:1.6V, Supply Voltage Max:3.3V, Product Range:- Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX2659ELT+T Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 770 |
|
$1.0000 / $2.0400 | Buy Now |
DISTI #
MAX2659ELT+TCT-ND
|
DigiKey | IC RF AMP GPS 1575.42MHZ 6UDFN Min Qty: 1 Lead time: 35 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3944 In Stock |
|
$0.8666 / $2.0700 | Buy Now |
|
Quest Components | IC,MICROWAVE/MILLIMETER WAVE AMPLIFIER,SINGLE,BICMOS,LLCC,6PIN,PLASTIC | 5522 |
|
$0.6105 / $2.0350 | Buy Now |
|
ComSIT USA | Electronic Component RoHS: Compliant | Europe - 15000 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | Low-Noise Amplifier for GPS and GNSS | 256 |
|
$0.5677 | Buy Now |
|
CHIPMALL.COM LIMITED | IC RF AMP GPS 1575.42MHZ 6UDFN | 4780 |
|
$0.2208 / $0.4356 | Buy Now |
|
Sense Electronic Company Limited | DFN6 | 711 |
|
RFQ | |
|
Win Source Electronics | IC AMP LOW NOISE 6-UDFN | 512450 |
|
$0.1850 / $0.2770 | Buy Now |
Part Details for MAX2659ELT+T
MAX2659ELT+T CAD Models
MAX2659ELT+T Part Data Attributes
|
MAX2659ELT+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX2659ELT+T
Maxim Integrated Products
RF/Microwave Amplifier, 1 Func, BICMOS,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Reach Compliance Code | compliant | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOLCC6,.04,20 | |
Power Supplies | 1.8/3 V | |
Supply Current-Max | 5.6 mA | |
Surface Mount | YES | |
Technology | BICMOS | |
Terminal Finish | GOLD NICKEL |