Part Details for MAX2667EWT+T by Analog Devices Inc
Overview of MAX2667EWT+T by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX2667EWT+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX2667EWT+T
|
Mouser Electronics | RF Amplifier GPS/GNSS Ultra-Low-Noise-Figure LNAs RoHS: Compliant | 0 |
|
$0.7950 / $0.8580 | Order Now |
|
Analog Devices Inc | GPS/GNSS Ultra-Low-Noise-Figur Min Qty: 2500 Package Multiple: 1 | 17500 |
|
$0.7600 / $0.8590 | Buy Now |
DISTI #
MAX2667EWT+T
|
Richardson RFPD | RF & MW LNA RoHS: Compliant Min Qty: 2500 | 0 |
|
$0.8100 | Buy Now |
Part Details for MAX2667EWT+T
MAX2667EWT+T CAD Models
MAX2667EWT+T Part Data Attributes:
|
MAX2667EWT+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX2667EWT+T
Analog Devices Inc
GPS/GNSS Ultra-Low-Noise-Figure LNAs, 6-WLCSP-N/A, 6 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 6-WLCSP-N/A | |
Package Description | 0.86 X 1.26 MM, 0.65 MM HEIGHT, 0.40 MM PITCH, ROHS COMPLIANT, WLP-6 | |
Pin Count | 6 | |
Manufacturer Package Code | 6-WLCSP-N/A | |
Reach Compliance Code | compliant | |
Date Of Intro | 2010-09-28 | |
Samacsys Manufacturer | Analog Devices | |
JESD-30 Code | R-PBGA-B6 | |
JESD-609 Code | e2 | |
Length | 1.27 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.69 mm | |
Supply Voltage-Nom | 2.85 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper/Nickel (Sn/Ag/Cu/Ni) | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 0.865 mm |
Alternate Parts for MAX2667EWT+T
This table gives cross-reference parts and alternative options found for MAX2667EWT+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX2667EWT+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX2667EWT+T | Telecom Circuit, 1-Func, BICMOS, PBGA6, 0.86 X 1.26 MM, 0.65 MM HEIGHT, 0.40 MM PITCH, ROHS COMPLIANT, WLP-6 | Maxim Integrated Products | MAX2667EWT+T vs MAX2667EWT+T |
MAX2669EWT+T | Telecom Circuit, 1-Func, BICMOS, PBGA6, 0.86 X 1.26 MM, 0.65 MM HEIGHT, 0.40 MM PITCH, ROHS COMPLIANT, WLP-6 | Maxim Integrated Products | MAX2667EWT+T vs MAX2669EWT+T |