Part Details for MAX2679ENS+T by Maxim Integrated Products
Overview of MAX2679ENS+T by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for MAX2679ENS+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAX2679ENS+TCT-ND
|
DigiKey | IC RF AMP GPS 1.575GHZ 4WLP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5678 In Stock |
|
$0.4765 / $1.3100 | Buy Now |
Part Details for MAX2679ENS+T
MAX2679ENS+T CAD Models
MAX2679ENS+T Part Data Attributes:
|
MAX2679ENS+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX2679ENS+T
Maxim Integrated Products
Narrow Band Low Power Amplifier, 1 Func,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Reach Compliance Code | compliant | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 19 dB | |
Input Power-Max (CW) | 5 dBm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Equivalence Code | BGA4,2X2,16 | |
Power Supplies | 1.8 V | |
RF/Microwave Device Type | NARROW BAND LOW POWER | |
Surface Mount | YES | |
VSWR-Max | 1.67 |