-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
400MHz to 2.5GHz, Low-Noise, SiGe Downconverter Mixers, 6-SOT_23-N/A, 6 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Analog Devices Inc | 400MHz to 2.5GHz, Low-Noise, S Package Multiple: 1 | 769 |
|
Buy Now | |
DISTI #
MAX2681EUT+
|
Richardson RFPD | DOWNCONVERTER RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX2681EUT+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX2681EUT+
Analog Devices Inc
400MHz to 2.5GHz, Low-Noise, SiGe Downconverter Mixers, 6-SOT_23-N/A, 6 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 6-SOT_23-N/A | |
Pin Count | 6 | |
Manufacturer Package Code | 6-SOT_23-N/A | |
Date Of Intro | 1998-10-23 | |
Samacsys Manufacturer | Analog Devices | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Down Conversion Gain-Min | 6.7 dB | |
IF Frequency-Max | 500 MHz | |
IF Frequency-Min | 10 MHz | |
JESD-609 Code | e3 | |
LO Tunable | YES | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF Input Frequency-Max | 2500 MHz | |
RF Input Frequency-Min | 400 MHz | |
RF/Microwave Device Type | DOWN CONVERTER | |
Terminal Finish | Matte Tin (Sn) | |
VSWR-Max | 1.5 |
This table gives cross-reference parts and alternative options found for MAX2681EUT+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX2681EUT+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX2681EUT | Down Converter, SOT-23, 6 PIN | Maxim Integrated Products | MAX2681EUT+ vs MAX2681EUT |
MAX2681EUT-T | Down Converter, BIPolar | Maxim Integrated Products | MAX2681EUT+ vs MAX2681EUT-T |