Part Details for MAX2681EUT+T by Maxim Integrated Products
Overview of MAX2681EUT+T by Maxim Integrated Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for MAX2681EUT+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y3025
|
Newark | Downconverter Mixer, 0.4-2.5Ghz, 85Deg C, Frequency Min:400Mhz, Frequency Max:2.5Ghz, Supply Voltage Min:2.7V, Supply Voltage Max:5.5V, Rf Ic Case Style:Sot-23, No. Of Pins:6Pins, Operating Temperature Min:-40°C, Product Range:- Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX2681EUT+T Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 21 |
|
$0.6810 | Buy Now |
DISTI #
MAX2681EUT+TCT-ND
|
DigiKey | IC MXR 400MHZ-2.5GHZ DWN SOT23-6 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6528 In Stock |
|
$3.2239 / $6.4200 | Buy Now |
|
ComSIT USA | Electronic Component RoHS: Compliant | Europe - 640 |
|
RFQ | |
|
NexGen Digital | 1 |
|
RFQ | ||
DISTI #
SMC-MAX2681EUT+T
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 10743 |
|
RFQ |
Part Details for MAX2681EUT+T
MAX2681EUT+T CAD Models
MAX2681EUT+T Part Data Attributes
|
MAX2681EUT+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX2681EUT+T
Maxim Integrated Products
Down Converter, BIPolar, SOT-23, 6 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | SOT-23, 6 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Down Conversion Gain-Min | 6.7 dB | |
IF Frequency-Max | 500 MHz | |
IF Frequency-Min | 10 MHz | |
JESD-609 Code | e3 | |
LO Tunable | YES | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TSOP6,.11,37 | |
Power Supplies | 3/5 V | |
RF Input Frequency-Max | 2500 MHz | |
RF Input Frequency-Min | 400 MHz | |
RF/Microwave Device Type | DOWN CONVERTER | |
Supply Current-Max | 21.8 mA | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | MATTE TIN | |
VSWR-Max | 1.5 |
Alternate Parts for MAX2681EUT+T
This table gives cross-reference parts and alternative options found for MAX2681EUT+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX2681EUT+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX2681EUT+ | Down Converter, SOT-23, 6 PIN | Maxim Integrated Products | MAX2681EUT+T vs MAX2681EUT+ |
MAX2681EUT+T | 400MHz to 2.5GHz, Low-Noise, SiGe Downconverter Mixers, 6-SOT_23-N/A, 6 Pins, -40 to 85C | Analog Devices Inc | MAX2681EUT+T vs MAX2681EUT+T |
MAX2681EUT-T | Down Converter, BIPolar | Maxim Integrated Products | MAX2681EUT+T vs MAX2681EUT-T |