Part Details for MAX2684EUE+ by Maxim Integrated Products
Overview of MAX2684EUE+ by Maxim Integrated Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for MAX2684EUE+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MAX2684EUE+-ND
|
DigiKey | MIXER WITH SELECTABLE DOUBLER Min Qty: 84 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
7466 In Stock |
|
$3.6000 | Buy Now |
|
Rochester Electronics | MAX2684 3.5Ghz Downconverter Mixer With Selectable Lo Doubler RoHS: Compliant Status: Obsolete Min Qty: 1 | 7466 |
|
$3.0800 / $3.6300 | Buy Now |
Part Details for MAX2684EUE+
MAX2684EUE+ CAD Models
MAX2684EUE+ Part Data Attributes
|
MAX2684EUE+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX2684EUE+
Maxim Integrated Products
Down Converter, TSSOP-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Down Conversion Gain-Min | -0.8 dB | |
IF Frequency-Max | 1000 MHz | |
IF Frequency-Min | 800 MHz | |
Input Power-Min (CW) | 10 dBm | |
JESD-609 Code | e3 | |
LO Tunable | YES | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF Input Frequency-Max | 3800 MHz | |
RF Input Frequency-Min | 3400 MHz | |
RF/Microwave Device Type | DOWN CONVERTER | |
Terminal Finish | MATTE TIN |