Part Details for MAX2686EWS+T by Maxim Integrated Products
Overview of MAX2686EWS+T by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX2686EWS+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AC1684
|
Newark | Rf Amplifier, 1.57542Ghz, -40 To 85Deg C, Frequency Min:-, Frequency Max:1.57542Ghz, Gain:19Db, Noise Figure Typ:0.75Db, Rf Ic Case Style:Wlp, No. Of Pins:4Pins, Supply Voltage Min:1.6V, Supply Voltage Max:3.3V, Operating Temperaturerohs Compliant: Yes |Maxim Integrated/analog Devices MAX2686EWS+T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.8360 / $1.7000 | Buy Now |
DISTI #
MAX2686EWS+TCT-ND
|
DigiKey | IC RF AMP GPS 1575.42MHZ 4WLP Min Qty: 1 Lead time: 39 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
44 In Stock |
|
$1.0030 / $2.3700 | Buy Now |
Part Details for MAX2686EWS+T
MAX2686EWS+T CAD Models
MAX2686EWS+T Part Data Attributes
|
MAX2686EWS+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX2686EWS+T
Maxim Integrated Products
Analog Circuit, 1 Func, BICMOS, PBGA4, 0.86 X 0.86 MM, 0.65 MM HEIGHT, 0.40 MM PITCH, ROHS COMPLIANT, WLP-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | BGA | |
Package Description | 0.86 X 0.86 MM, 0.65 MM HEIGHT, 0.40 MM PITCH, ROHS COMPLIANT, WLP-4 | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | 7A994 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-PBGA-B4 | |
JESD-609 Code | e2 | |
Length | 0.84 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.69 mm | |
Supply Voltage-Max (Vsup) | 3.3 V | |
Supply Voltage-Min (Vsup) | 1.6 V | |
Supply Voltage-Nom (Vsup) | 2.85 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER NICKEL | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 0.84 mm |