Part Details for MAX2686LEWS+T by Maxim Integrated Products
Overview of MAX2686LEWS+T by Maxim Integrated Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX2686LEWS+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
175-MAX2686LEWS+TCT-ND
|
DigiKey | IC RF AMP GPS 1575.42MHZ 4WLP Min Qty: 1 Lead time: 44 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2500 In Stock |
|
$0.8403 / $2.0000 | Buy Now |
|
Quest Components | 1880 |
|
$0.9120 / $2.4320 | Buy Now | |
|
Rochester Electronics | MAX2686 Gps/Gnss Low-Noise Amplifiers With Integrated LDO RoHS: Compliant Status: Active Min Qty: 1 | 23457 |
|
$0.7935 / $0.9335 | Buy Now |
|
CHIPMALL.COM LIMITED | Package/Enclosure4-WLP0.84x0.84 | 2350 |
|
$0.8377 / $1.7196 | Buy Now |
Part Details for MAX2686LEWS+T
MAX2686LEWS+T CAD Models
MAX2686LEWS+T Part Data Attributes
|
MAX2686LEWS+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX2686LEWS+T
Maxim Integrated Products
Analog Circuit, 1 Func, BICMOS, PBGA4, 0.40 MM PITCH, ROHS COMPLIANT, WLP-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | BGA | |
Package Description | 0.40 MM PITCH, ROHS COMPLIANT, WLP-4 | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | 7A994 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-PBGA-B4 | |
JESD-609 Code | e2 | |
Length | 0.84 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.69 mm | |
Supply Voltage-Max (Vsup) | 4.2 V | |
Supply Voltage-Min (Vsup) | 1.6 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER NICKEL | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 0.84 mm |