Part Details for MAX2687EWS+T by Maxim Integrated Products
Overview of MAX2687EWS+T by Maxim Integrated Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Telecommunications
Electronic Manufacturing
Price & Stock for MAX2687EWS+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MAX2687EWS+T-ND
|
DigiKey | IC LNA GPS/GNSS 4WLP Min Qty: 410 Lead time: 14 Weeks Container: Bulk MARKETPLACE PRODUCT |
147348 In Stock |
|
$0.7300 | Buy Now |
DISTI #
1640-MAX2687EWS+T-ND
|
DigiKey | IC LNA GPS/GNSS 4WLP Min Qty: 410 Lead time: 14 Weeks Container: Strip | Temporarily Out of Stock |
|
Buy Now | |
|
Rochester Electronics | MAX2687 Gps/Gnss Low-Noise Amplifier RoHS: Compliant Status: Obsolete Min Qty: 1 | 147348 |
|
$0.6285 / $0.7394 | Buy Now |
Part Details for MAX2687EWS+T
MAX2687EWS+T CAD Models
MAX2687EWS+T Part Data Attributes
|
MAX2687EWS+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX2687EWS+T
Maxim Integrated Products
Telecom Circuit, 1-Func, BICMOS, PBGA4, 0.86 X 0.86 MM, 0.65 MM HEIGHT, 0.40 MM PITCH, ROHS COMPLIANT, WLP-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | VFBGA, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
JESD-30 Code | S-PBGA-B4 | |
JESD-609 Code | e2 | |
Length | 0.84 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.69 mm | |
Supply Voltage-Nom | 2.85 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER NICKEL | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 0.84 mm |