There are no models available for this part yet.
Overview of MAX268BCWG+ by Maxim Integrated Products
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Computing and Data Storage
Electronic Manufacturing
Price & Stock for MAX268BCWG+ by Maxim Integrated Products
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Rochester Electronics | MAX268 Pin Programmable Universal and Bandpass Filter RoHS: Compliant Status: Obsolete Min Qty: 1 | 1 |
|
$12.1100 / $14.2400 | Buy Now |
CAD Models for MAX268BCWG+ by Maxim Integrated Products
Part Data Attributes for MAX268BCWG+ by Maxim Integrated Products
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MAXIM INTEGRATED PRODUCTS INC
|
Part Package Code
|
SOIC
|
Package Description
|
0.300 INCH, SOIC-24
|
Pin Count
|
24
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
4 Weeks
|
Active Filter Type
|
SWITCHED CAPACITOR FILTER
|
Center or Cutoff Freq Rng-Max
|
140 kHz
|
Center or Cutoff Freq Rng-Min
|
0.001 kHz
|
JESD-30 Code
|
R-PDSO-G24
|
JESD-609 Code
|
e3
|
Length
|
15.4 mm
|
Moisture Sensitivity Level
|
1
|
Neg Supply Voltage-Max (Vsup)
|
-6.3 V
|
Neg Supply Voltage-Min (Vsup)
|
-2.37 V
|
Neg Supply Voltage-Nom (Vsup)
|
-5 V
|
Number of Functions
|
2
|
Number of Terminals
|
24
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Order
|
2ND
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP24,.4
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Poles and Zeros
|
2 AND 0
|
Qualification Status
|
Not Qualified
|
Response
|
BANDPASS
|
Seated Height-Max
|
2.65 mm
|
Supply Current-Max (Isup)
|
20 mA
|
Supply Voltage-Max (Vsup)
|
6.3 V
|
Supply Voltage-Min (Vsup)
|
2.37 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Transfer Characteristics
|
PIN PROGRAMMABLE
|
Width
|
7.5 mm
|
Alternate Parts for MAX268BCWG+
This table gives cross-reference parts and alternative options found for MAX268BCWG+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX268BCWG+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX268BCWG | Switched Capacitor Filter, 2 Func, Pin Programmable, Bandpass, CMOS, PDSO24, 0.300 INCH, SOIC-24 | Maxim Integrated Products | MAX268BCWG+ vs MAX268BCWG |
MAX268ACWG | Switched Capacitor Filter, 2 Func, Pin Programmable, Bandpass, CMOS, PDSO24, 0.300 INCH, SOIC-24 | Maxim Integrated Products | MAX268BCWG+ vs MAX268ACWG |
MAX268BCWG+T | Switched Capacitor Filter, 2 Func, Pin Programmable, Bandpass, CMOS, PDSO24, 0.300 INCH, SOIC-24 | Maxim Integrated Products | MAX268BCWG+ vs MAX268BCWG+T |