-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
L2 Band GPS Low-Noise Amplifier, 4-WLCSP-N/A, 4 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX2691EWS+T
|
Mouser Electronics | RF Amplifier GPS/GNSS Low-Noise Amplifier for L2 Band RoHS: Compliant | 1527 |
|
$1.4600 / $2.9100 | Buy Now |
|
Analog Devices Inc | GPS/GNSS Low-Noise Amplifier f Min Qty: 1 Package Multiple: 1 | 25089 |
|
$1.7073 / $3.8100 | Buy Now |
DISTI #
MAX2691EWS+T
|
Richardson RFPD | RF & MW LNA RoHS: Compliant Min Qty: 2500 | 0 |
|
$1.5300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX2691EWS+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX2691EWS+T
Analog Devices Inc
L2 Band GPS Low-Noise Amplifier, 4-WLCSP-N/A, 4 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 4-WLCSP-N/A | |
Pin Count | 4 | |
Manufacturer Package Code | 4-WLCSP-N/A | |
Date Of Intro | 2012-01-04 | |
Samacsys Manufacturer | Analog Devices | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 13.1 dB | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | BGA4,2X2,16 | |
Power Supplies | 1.8/3.3 V | |
RF/Microwave Device Type | LOW NOISE AMPLIFIER | |
Surface Mount | YES | |
Technology | BICMOS | |
Terminal Finish | Tin/Silver/Copper/Nickel (Sn/Ag/Cu/Ni) |