Part Details for MAX2692EWS+T by Analog Devices Inc
Overview of MAX2692EWS+T by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX2692EWS+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX2692EWS+T
|
Mouser Electronics | RF Amplifier WLAN/WiMAX Low-Noise Amplifiers RoHS: Compliant | 1684 |
|
$0.7700 / $1.8200 | Buy Now |
|
Analog Devices Inc | WLAN/WiMAX Low-Noise Amplifier Min Qty: 1 Package Multiple: 1 | 48045 |
|
$0.9029 / $2.1100 | Buy Now |
DISTI #
MAX2692EWS+T
|
Richardson RFPD | RF & MW LNA RoHS: Compliant Min Qty: 2500 | 0 |
|
$0.7800 | Buy Now |
Part Details for MAX2692EWS+T
MAX2692EWS+T CAD Models
MAX2692EWS+T Part Data Attributes
|
MAX2692EWS+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX2692EWS+T
Analog Devices Inc
WLAN/WiMAX Low-Noise Amplifiers, 4-WLCSP-N/A, 4 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 4-WLCSP-N/A | |
Package Description | 0.86 X 0.86 MM, 0.65 MM HEIGHT, ROHS COMPLIANT, WLP, 4 PIN | |
Pin Count | 4 | |
Manufacturer Package Code | 4-WLCSP-N/A | |
Reach Compliance Code | compliant | |
Date Of Intro | 2011-10-19 | |
Samacsys Manufacturer | Analog Devices | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 13.2 dB | |
Input Power-Max (CW) | 5 dBm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | BGA4,2X2,16 | |
Power Supplies | 1.8/3.3 V | |
RF/Microwave Device Type | LOW NOISE AMPLIFIER | |
Surface Mount | YES | |
Technology | BICMOS | |
Terminal Finish | Tin/Silver/Copper/Nickel (Sn/Ag/Cu/Ni) |