Part Details for MAX2695EWS+ by Maxim Integrated Products
Overview of MAX2695EWS+ by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Electronic Manufacturing
Telecommunications
Automotive
Price & Stock for MAX2695EWS+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | MAX2695 - WLAN/WiMAX Low-Noise Amplifiers ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 1870 |
|
$0.7140 / $0.8400 | Buy Now |
Part Details for MAX2695EWS+
MAX2695EWS+ CAD Models
MAX2695EWS+ Part Data Attributes
|
MAX2695EWS+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX2695EWS+
Maxim Integrated Products
Wide Band Low Power Amplifier,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Reach Compliance Code | compliant | |
JESD-609 Code | e2 | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Terminal Finish | TIN SILVER COPPER NICKEL |