Part Details for MAX2742ECM+ by Maxim Integrated Products
Overview of MAX2742ECM+ by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX2742ECM+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MAX2742ECM+-ND
|
DigiKey | GPS RECEIVER FRONT-END Min Qty: 114 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
857 In Stock |
|
$2.6500 | Buy Now |
|
Rochester Electronics | MAX2742 Single-Chip Global Positioning System Receiver Front-End ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 857 |
|
$2.2700 / $2.6700 | Buy Now |
Part Details for MAX2742ECM+
MAX2742ECM+ CAD Models
MAX2742ECM+ Part Data Attributes
|
MAX2742ECM+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX2742ECM+
Maxim Integrated Products
Switched Capacitor Filter, 1 Func, Bandpass, CMOS, 7 X 7 MM, 1 MM HEIGHT, LEAD FREE, MS-026ABC, TQFN-48
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | QFN | |
Package Description | 7 X 7 MM, 1 MM HEIGHT, LEAD FREE, MS-026ABC, TQFN-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Active Filter Type | SWITCHED CAPACITOR FILTER | |
JESD-30 Code | S-XQCC-N48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response | BANDPASS | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.4 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm |
Alternate Parts for MAX2742ECM+
This table gives cross-reference parts and alternative options found for MAX2742ECM+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX2742ECM+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX2742ECM+D | Switched Capacitor Filter, 1 Func, Bandpass, CMOS, 7 X 7 MM, 1 MM HEIGHT, LEAD FREE, MS-026ABC, TQFN-48 | Maxim Integrated Products | MAX2742ECM+ vs MAX2742ECM+D |