Datasheets
MAX274BENG+ by:

Continuous Time Filter, 1 Func, Butterworth/bessel/chebyshev, Lowpass/Bandpass, PDIP24, ROHS COMPLIANT, PLASTIC, DIP-24

Part Details for MAX274BENG+ by Maxim Integrated Products

Overview of MAX274BENG+ by Maxim Integrated Products

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for MAX274BENG+

Part # Distributor Description Stock Price Buy
DISTI # 73Y3033
Newark Analogue Filter, Band/Lowpass, Ndip-24, Ic Filter Type:Bandpass/Lowpass, Filter Order:8Th, No. Of Filters:4, Supply Voltage Min:2.37V, Supply Voltage Max:5.5V, Filter Ic Case Style:Dip, No. Of Pins:24Pins, Cutoff Frequency:150Khz Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX274BENG+ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 1
  • 1 $27.1000
  • 5 $26.0600
  • 10 $25.0100
  • 25 $24.4400
  • 50 $23.8700
  • 100 $22.6100
  • 250 $21.3500
$21.3500 / $27.1000 Buy Now
DISTI # MAX274BENG+-ND
DigiKey IC FILTER 150KHZ LOWPASS 24DIP Min Qty: 1 Lead time: 18 Weeks Container: Tube 19
In Stock
  • 1 $30.8800
  • 15 $28.4773
  • 30 $27.1973
  • 105 $24.3175
  • 255 $23.1977
$23.1977 / $30.8800 Buy Now

Part Details for MAX274BENG+

MAX274BENG+ CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MAX274BENG+ Part Data Attributes:

MAX274BENG+ Maxim Integrated Products
Buy Now Datasheet
Compare Parts:
MAX274BENG+ Maxim Integrated Products Continuous Time Filter, 1 Func, Butterworth/bessel/chebyshev, Lowpass/Bandpass, PDIP24, ROHS COMPLIANT, PLASTIC, DIP-24
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC
Part Package Code DIP
Package Description ROHS COMPLIANT, PLASTIC, DIP-24
Pin Count 24
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Additional Feature IT CAN ALSO BE OPERATED FROM A SINGLE 5V SUPPLY
JESD-30 Code R-PDIP-T24
JESD-609 Code e3
Length 30.545 mm
Moisture Sensitivity Level 1
Neg Supply Voltage-Max (Vsup) -5.5 V
Neg Supply Voltage-Min (Vsup) -2.37 V
Neg Supply Voltage-Nom (Vsup) -5 V
Number of Functions 1
Number of Terminals 24
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code DIP
Package Equivalence Code DIP24,.3
Package Shape RECTANGULAR
Package Style IN-LINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 4.572 mm
Supply Current-Max (Isup) 30 mA
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 2.37 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount NO
Temperature Grade INDUSTRIAL
Terminal Finish MATTE TIN
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 7.62 mm

Alternate Parts for MAX274BENG+

This table gives cross-reference parts and alternative options found for MAX274BENG+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX274BENG+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MAX274AENG+ Continuous Time Filter, 1 Func, Butterworth/bessel/chebyshev, Lowpass/Bandpass, PDIP24, ROHS COMPLIANT, PLASTIC, DIP-24 Maxim Integrated Products MAX274BENG+ vs MAX274AENG+
MAX274BENG Continuous Time Filter, 1 Func, Butterworth/bessel/chebyshev, Lowpass/Bandpass, PDIP24, PLASTIC, DIP-24 Maxim Integrated Products MAX274BENG+ vs MAX274BENG
MAX274AENG-T Continuous Time Filter, 1 Func, Butterworth/bessel/chebyshev, Lowpass/Bandpass, PDIP24, PLASTIC, DIP-24 Maxim Integrated Products MAX274BENG+ vs MAX274AENG-T
MAX274AMRG Continuous Time Filter, 1 Func, Butterworth/bessel/chebyshev, Lowpass/Bandpass, PDIP24, CERAMIC, DIP-24 Maxim Integrated Products MAX274BENG+ vs MAX274AMRG
MAX274ACNG+ Continuous Time Filter, 1 Func, Butterworth/bessel/chebyshev, Lowpass/Bandpass, PDIP24, ROHS COMPLIANT, PLASTIC, DIP-24 Maxim Integrated Products MAX274BENG+ vs MAX274ACNG+
MAX274AENG Continuous Time Filter, 1 Func, Butterworth/bessel/chebyshev, Lowpass/Bandpass, PDIP24, PLASTIC, DIP-24 Maxim Integrated Products MAX274BENG+ vs MAX274AENG
MAX274BCNG Continuous Time Filter, 1 Func, Butterworth/bessel/chebyshev, Lowpass/Bandpass, PDIP24, PLASTIC, DIP-24 Maxim Integrated Products MAX274BENG+ vs MAX274BCNG
MAX274ACNG Continuous Time Filter, 1 Func, Butterworth/bessel/chebyshev, Lowpass/Bandpass, PDIP24, PLASTIC, DIP-24 Maxim Integrated Products MAX274BENG+ vs MAX274ACNG
MAX274BMRG Continuous Time Filter, 1 Func, Butterworth/bessel/chebyshev, Lowpass/Bandpass, PDIP24, CERAMIC, DIP-24 Maxim Integrated Products MAX274BENG+ vs MAX274BMRG
MAX274BCNG+ Continuous Time Filter, 1 Func, Butterworth/bessel/chebyshev, Lowpass/Bandpass, PDIP24, ROHS COMPLIANT, PLASTIC, DIP-24 Maxim Integrated Products MAX274BENG+ vs MAX274BCNG+
Part Number Description Manufacturer Compare
MAX274AENG+ Continuous Time Filter, 1 Func, Butterworth/bessel/chebyshev, Lowpass/Bandpass, PDIP24, ROHS COMPLIANT, PLASTIC, DIP-24 Maxim Integrated Products MAX274BENG+ vs MAX274AENG+
MAX274ACNG Continuous Time Filter, 1 Func, Butterworth/bessel/chebyshev, Lowpass/Bandpass, PDIP24, PLASTIC, DIP-24 Maxim Integrated Products MAX274BENG+ vs MAX274ACNG
MAX274AENG Continuous Time Filter, 1 Func, Butterworth/bessel/chebyshev, Lowpass/Bandpass, PDIP24, PLASTIC, DIP-24 Maxim Integrated Products MAX274BENG+ vs MAX274AENG
MAX274BCNG+ Continuous Time Filter, 1 Func, Butterworth/bessel/chebyshev, Lowpass/Bandpass, PDIP24, ROHS COMPLIANT, PLASTIC, DIP-24 Maxim Integrated Products MAX274BENG+ vs MAX274BCNG+
MAX274BMRG Continuous Time Filter, 1 Func, Butterworth/bessel/chebyshev, Lowpass/Bandpass, PDIP24, CERAMIC, DIP-24 Maxim Integrated Products MAX274BENG+ vs MAX274BMRG
MAX274AENG-T Continuous Time Filter, 1 Func, Butterworth/bessel/chebyshev, Lowpass/Bandpass, PDIP24, PLASTIC, DIP-24 Maxim Integrated Products MAX274BENG+ vs MAX274AENG-T
MAX274AMRG Continuous Time Filter, 1 Func, Butterworth/bessel/chebyshev, Lowpass/Bandpass, PDIP24, CERAMIC, DIP-24 Maxim Integrated Products MAX274BENG+ vs MAX274AMRG
MAX274BCNG Continuous Time Filter, 1 Func, Butterworth/bessel/chebyshev, Lowpass/Bandpass, PDIP24, PLASTIC, DIP-24 Maxim Integrated Products MAX274BENG+ vs MAX274BCNG
MAX274ACNG+ Continuous Time Filter, 1 Func, Butterworth/bessel/chebyshev, Lowpass/Bandpass, PDIP24, ROHS COMPLIANT, PLASTIC, DIP-24 Maxim Integrated Products MAX274BENG+ vs MAX274ACNG+
MAX274BENG Continuous Time Filter, 1 Func, Butterworth/bessel/chebyshev, Lowpass/Bandpass, PDIP24, PLASTIC, DIP-24 Maxim Integrated Products MAX274BENG+ vs MAX274BENG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX274BENG+ by Maxim Integrated Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX274BENG+ by Maxim Integrated Products

  • Please alert me when MAX274BENG+ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MAX274BENG+ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX274BENG+ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MAX274BENG+ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX274BENG+.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX274BENG+ by Maxim Integrated Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: