-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Active Filter, 1 Func, PDSO28
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y3036
|
Newark | Active Filter, 300Khz, Wsoic-20, Ic Filter Type:Bandpass/Lowpass, Filter Order:4Th, No. Of Filters:2, Supply Voltage Min:2.37V, Supply Voltage Max:5.5V, Filter Ic Case Style:Wsoic, No. Of Pins:20Pins, Cutoff Frequency:300Khz, Rohs Compliant: Yes |Analog Devices MAX275AEWP+ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
700-MAX275AEWP
|
Mouser Electronics | Active Filters 4th- and 8th-Order, Continuous-Time Acti RoHS: Compliant | 46 |
|
$11.7900 / $14.3700 | Buy Now |
|
Analog Devices Inc | 4th- and 8th-Order, Continuous Package Multiple: 1 | 629 |
|
$11.0200 / $12.7700 | Buy Now |
DISTI #
MAX275AEWP+
|
TME | Filter: digital, active,lowpass,band pass, SO20, 300kHz, Ch: 2 Min Qty: 1 | 0 |
|
$11.8000 / $15.9000 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX275AEWP+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX275AEWP+
Analog Devices Inc
Active Filter, 1 Func, PDSO28
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SO-20 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | IT CAN ALSO BE OPERATED FROM A SINGLE 5V SUPPLY | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 17.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -5.5 V | |
Neg Supply Voltage-Min (Vsup) | -2.37 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max (Isup) | 24 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.37 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for MAX275AEWP+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX275AEWP+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX275AEWP-T | Continuous Time Filter, 1 Func, Butterworth/bessel/chebyshev, Lowpass/Bandpass, PDSO28, 0.300 INCH, SOIC-20 | Maxim Integrated Products | MAX275AEWP+ vs MAX275AEWP-T |
MAX275ACWP+T | Continuous Time Filter, 1 Func, Butterworth/bessel/chebyshev, Lowpass/Bandpass, PDSO28, 0.300 INCH, SOIC-20 | Maxim Integrated Products | MAX275AEWP+ vs MAX275ACWP+T |
MAX275BCWP+ | Active Filter, 1 Func, PDSO28 | Analog Devices Inc | MAX275AEWP+ vs MAX275BCWP+ |
MAX275ACWP+ | Active Filter, 1 Func, PDSO28 | Analog Devices Inc | MAX275AEWP+ vs MAX275ACWP+ |
MAX275ACWP-T | Continuous Time Filter, 1 Func, Butterworth/bessel/chebyshev, Lowpass/Bandpass, PDSO28, 0.300 INCH, SOIC-20 | Maxim Integrated Products | MAX275AEWP+ vs MAX275ACWP-T |
MAX275ACWP | Continuous Time Filter, 1 Func, Butterworth/bessel/chebyshev, Lowpass/Bandpass, PDSO28, SO-20 | Maxim Integrated Products | MAX275AEWP+ vs MAX275ACWP |