MAX2769BETI/V+TCCH
Description: Universal GPS Receiver, 28-LFCSP-5X5X0.75, 28 Pins, -40 to 85C

Overview of MAX2769BETI/V+TCCH by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Telecommunications

Price & Stock for MAX2769BETI/V+TCCH by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
Analog Devices Inc Universal GNSS Receiver Custom Min Qty: 2500 Package Multiple: 1 5846
Buy Now
DISTI # MAX2769BETIVTCC
Richardson RFPD MULTI-FUNCTION RECEIVER IC RoHS: Compliant Min Qty: 1 0
RFQ

CAD Models for MAX2769BETI/V+TCCH by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MAX2769BETI/V+TCCH by Analog Devices Inc

MAX2769BETI/V+TCCH
Analog Devices Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Part Package Code
28-LFCSP-5X5X0.75
Pin Count
28
Manufacturer Package Code
28-LFCSP-5X5X0.75
Date Of Intro
2011-06-30
Samacsys Manufacturer
Analog Devices
Interface IC Type
LINE RECEIVER
JESD-609 Code
e3
Moisture Sensitivity Level
1
Peak Reflow Temperature (Cel)
260
Screening Level
AEC-Q100
Terminal Finish
Matte Tin (Sn)
Time@Peak Reflow Temperature-Max (s)
30
Want to compare parts?
  1. MAX2769BETI/V+TCCH
    Analog Devices Inc
    Universal GPS Receiver, 28-LFCSP-5X5X0.75, 28 Pins, -40 to 85C
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX2769BETI/V+TCCH by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX2769BETI/V+TCCH by Analog Devices Inc

Select Manufacturer
Which Manufacturer of MAX2769BETI/V+TCCH would you like to use for your alert(s)?
  • Please alert me when MAX2769BETI/V+TCCH inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAX2769BETI/V+TCCH alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX2769BETI/V+TCCH to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAX2769BETI/V+TCCH alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX2769BETI/V+TCCH.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX2769BETI/V+TCCH by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: