Part Details for MAX2769ETI+ by Maxim Integrated Products
Results Overview of MAX2769ETI+ by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX2769ETI+ Information
MAX2769ETI+ by Maxim Integrated Products is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for MAX2769ETI+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | RF RECEIVER 1575.42MHZ 28TQFN | 7881 |
|
$8.2394 / $12.3591 | Buy Now |
Part Details for MAX2769ETI+
MAX2769ETI+ CAD Models
MAX2769ETI+ Part Data Attributes
|
MAX2769ETI+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX2769ETI+
Maxim Integrated Products
Line Receiver, 1 Func, BICMOS, 5 X 5 MM, ROHS COMPLIANT, TQFN-28
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | QFN | |
Package Description | 5 X 5 MM, ROHS COMPLIANT, TQFN-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | 7A994 | |
HTS Code | 8542.39.00.01 |
Alternate Parts for MAX2769ETI+
This table gives cross-reference parts and alternative options found for MAX2769ETI+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX2769ETI+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX2769ETI+ | Analog Devices Inc | Check for Price | Universal GPS Receiver, 28-LFCSP-5X5X0.75, 28 Pins, -40 to 85C | MAX2769ETI+ vs MAX2769ETI+ |