There are no models available for this part yet.
Overview of MAX280CWE by Maxim Integrated Products
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 9 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MAX280CWE by Maxim Integrated Products
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 70 |
|
RFQ | ||||
Quest Components | 1 |
|
$20.9790 / $22.4775 | Buy Now | |||
Rochester Electronics | MAX280 5Th Order, Zero DC Error, Lowpass Filter ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 169 |
|
$8.4200 / $9.9100 | Buy Now |
CAD Models for MAX280CWE by Maxim Integrated Products
Part Data Attributes for MAX280CWE by Maxim Integrated Products
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MAXIM INTEGRATED PRODUCTS INC
|
Part Package Code
|
SOIC
|
Package Description
|
SOIC-16
|
Pin Count
|
16
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
4 Weeks
|
Active Filter Type
|
SWITCHED CAPACITOR FILTER
|
Additional Feature
|
ZERO DC ERROR
|
Center or Cutoff Freq Rng-Max
|
20 kHz
|
Center or Cutoff Freq Rng-Min
|
|
JESD-30 Code
|
R-PDSO-G16
|
JESD-609 Code
|
e0
|
Moisture Sensitivity Level
|
1
|
Neg Supply Voltage-Max (Vsup)
|
-8 V
|
Neg Supply Voltage-Min (Vsup)
|
-2.375 V
|
Neg Supply Voltage-Nom (Vsup)
|
-5 V
|
Number of Functions
|
1
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Order
|
5TH
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP16,.4
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
240
|
Poles and Zeros
|
5 AND 0
|
Qualification Status
|
Not Qualified
|
Response
|
LOWPASS
|
Seated Height-Max
|
2.642 mm
|
Supply Current-Max (Isup)
|
10 mA
|
Supply Voltage-Max (Vsup)
|
8 V
|
Supply Voltage-Min (Vsup)
|
2.375 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
20
|
Transfer Characteristics
|
BUTTERWORTH
|
Width
|
7.6745 mm
|
Alternate Parts for MAX280CWE
This table gives cross-reference parts and alternative options found for MAX280CWE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX280CWE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX280CWE+ | 5th-Order, Zero-Error, Butterworth, Switched-Capacitor Lowpass Filter, 16-SOIC_W-300_MIL, 16 Pins, 0 to 70C | Analog Devices Inc | MAX280CWE vs MAX280CWE+ |
MAX280CWE+T | Switched Capacitor Filter, 1 Func, Butterworth, Lowpass, CMOS, PDSO16, ROHS COMPLIANT, SOIC-16 | Maxim Integrated Products | MAX280CWE vs MAX280CWE+T |
MAX280EWE | Switched Capacitor Filter, 1 Func, Butterworth, Lowpass, CMOS, PDSO16, SOIC-16 | Maxim Integrated Products | MAX280CWE vs MAX280EWE |
MAX280EWE-T | Switched Capacitor Filter, 1 Func, Butterworth, Lowpass, CMOS, PDSO16, SOIC-16 | Maxim Integrated Products | MAX280CWE vs MAX280EWE-T |
MAX280EWE+ | 5th-Order, Zero-Error, Butterworth, Switched-Capacitor Lowpass Filter, 16-SOIC_W-300_MIL, 16 Pins, -40 to 85C | Analog Devices Inc | MAX280CWE vs MAX280EWE+ |
MAX280EWE+ | Switched Capacitor Filter, 1 Func, Butterworth, Lowpass, CMOS, PDSO16, ROHS COMPLIANT, SOIC-16 | Maxim Integrated Products | MAX280CWE vs MAX280EWE+ |
MAX280EWE+T | Switched Capacitor Filter, 1 Func, Butterworth, Lowpass, CMOS, PDSO16, ROHS COMPLIANT, SOIC-16 | Maxim Integrated Products | MAX280CWE vs MAX280EWE+T |
MAX280CWE+ | Switched Capacitor Filter, 1 Func, Butterworth, Lowpass, CMOS, PDSO16, ROHS COMPLIANT, SOIC-16 | Maxim Integrated Products | MAX280CWE vs MAX280CWE+ |
MAX280CWE-T | Switched Capacitor Filter, 1 Func, Butterworth, Lowpass, CMOS, PDSO16, SOIC-16 | Maxim Integrated Products | MAX280CWE vs MAX280CWE-T |