Part Details for MAX2828ETN+T by Maxim Integrated Products
Overview of MAX2828ETN+T by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX2828ETN+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAX2828ETN+T-ND
|
DigiKey | IC RF TXRX WIFI 56TQFN Lead time: 47 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now |
Part Details for MAX2828ETN+T
MAX2828ETN+T CAD Models
MAX2828ETN+T Part Data Attributes
|
MAX2828ETN+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX2828ETN+T
Maxim Integrated Products
Support Circuit, BICMOS, 8 X 8 MM, 0.80 MM HEIGHT, MO-220WLLD-5, TQFN-56
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | HVQCCN, | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.B | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-XQCC-N56 | |
JESD-609 Code | e3 | |
Length | 8 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Nom | 2.7 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Telecom IC Type | SUPPORT CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 8 mm |
Alternate Parts for MAX2828ETN+T
This table gives cross-reference parts and alternative options found for MAX2828ETN+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX2828ETN+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX2828ETN | Support Circuit, BICMOS, 8 X 8 MM, 0.80 MM HEIGHT, MO-220WLLD-5 , TQFN-56 | Maxim Integrated Products | MAX2828ETN+T vs MAX2828ETN |
MAX2828ETN+T | Single-/Dual-Band 802.11a/b/g World-Band Transceiver ICs, 56-LFCSP-8X8X0.75, 56 Pins, -40 to 85C | Analog Devices Inc | MAX2828ETN+T vs MAX2828ETN+T |
MAX2828ETN+D | Support Circuit, BICMOS, 8 X 8 MM, 0.80 MM HEIGHT, MO-220WLLD-5, TQFN-56 | Maxim Integrated Products | MAX2828ETN+T vs MAX2828ETN+D |