Part Details for MAX2830ETM+ by Maxim Integrated Products
Overview of MAX2830ETM+ by Maxim Integrated Products
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX2830ETM+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y3042
|
Newark | Rf Transceiver, 2.4Ghz-2.5Ghz, Tqfn-48, Data Rate:54Mbps, Rf/If Modulation:-, Frequency Min:2.4Ghz, Frequency Max:2.5Ghz, Receiving Current:62Ma, Rf Ic Case Style:Tqfn, No. Of Pins:48Pins, Supply Voltage Min:2.7V, Product Range:- Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX2830ETM+ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$9.2700 / $11.1200 | Buy Now |
DISTI #
MAX2830ETM+-ND
|
DigiKey | IC RF TXRX WIFI 48WFQFN Min Qty: 86 Lead time: 49 Weeks Container: Tube | Temporarily Out of Stock |
|
$8.1447 | Buy Now |
|
Chip1Cloud | IC RF TXRX WIFI 48WFQFN | 3240 |
|
RFQ | |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2018 Date Code: 2018 | 1 |
|
$4.3910 / $6.7520 | Buy Now |
Part Details for MAX2830ETM+
MAX2830ETM+ CAD Models
MAX2830ETM+ Part Data Attributes:
|
MAX2830ETM+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX2830ETM+
Maxim Integrated Products
Ethernet Transceiver, BICMOS, 7 X 7 MM, 0.80 MM HEIGHT, ROHS COMPLIANT, TQFN-48
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | 7 X 7 MM, 0.80 MM HEIGHT, ROHS COMPLIANT, TQFN-48 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-XQCC-N48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Nom | 2.8 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Telecom IC Type | ETHERNET TRANSCEIVER | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm |
Alternate Parts for MAX2830ETM+
This table gives cross-reference parts and alternative options found for MAX2830ETM+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX2830ETM+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX2830ETM+T | 2.4GHz to 2.5GHz 802.11g/b RF Transceiver with PA and Rx/Tx/Diversity Switch, 48-LFCSP-7X7X0.75, 48 Pins, -40 to 85C | Analog Devices Inc | MAX2830ETM+ vs MAX2830ETM+T |
MAX2830E/W | Ethernet Transceiver, BICMOS, 7 X 7 MM, 0.80 MM HEIGHT, TQFN-48 | Maxim Integrated Products | MAX2830ETM+ vs MAX2830E/W |
MAX2830E/W-C8P | Ethernet Transceiver, BICMOS, 7 X 7 MM, 0.80 MM HEIGHT, TQFN-48 | Maxim Integrated Products | MAX2830ETM+ vs MAX2830E/W-C8P |
MAX2830ETM+T | Ethernet Transceiver, BICMOS, 7 X 7 MM, 0.8 MM HEIGHT, ROHS COMPLIANT, TQFN-48 | Maxim Integrated Products | MAX2830ETM+ vs MAX2830ETM+T |