Part Details for MAX2835ETM+T by Maxim Integrated Products
Overview of MAX2835ETM+T by Maxim Integrated Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX2835ETM+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MAX2835ETM+T-ND
|
DigiKey | RF TXRX MODULE 2.4-2.5GHZ Min Qty: 35 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
17300 In Stock |
|
$8.6000 | Buy Now |
|
Rochester Electronics | MAX2835 2.4GHz to 2.5GHz RF Transceiver with Integrated PA ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 17300 |
|
$7.3800 / $8.6800 | Buy Now |
|
Chip1Cloud | 7600 |
|
RFQ |